RBQ20BM65ATL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2,410
Unit Price: £2.02000
Datasheet
Diode Array 1 Pair Common Cathode 65 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 65 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252

RBQ20BM65ATL

DigiKey Part Number
846-RBQ20BM65ATLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RBQ20BM65ATL
Description
DIODE ARRAY SCHOT 65V 10A TO-252
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 65 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
65 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 65 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes