
RBQ20BGE65ATL | |
|---|---|
DigiKey Part Number | 846-RBQ20BGE65ATLTR-ND - Tape & Reel (TR) 846-RBQ20BGE65ATLCT-ND - Cut Tape (CT) 846-RBQ20BGE65ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ20BGE65ATL |
Description | DIODE ARR SCHOTT 65V 20A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 65 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 65 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 65 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.02000 | £2.02 |
| 10 | £1.18900 | £11.89 |
| 100 | £0.97800 | £97.80 |
| 500 | £0.81016 | £405.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.75523 | £1,888.07 |
| 5,000 | £0.72471 | £3,623.55 |
| Unit Price without VAT: | £2.02000 |
|---|---|
| Unit Price with VAT: | £2.42400 |

