
RB551VM-40TE-17 | |
|---|---|
DigiKey Part Number | 846-RB551VM-40TE-17TR-ND - Tape & Reel (TR) 846-RB551VM-40TE-17CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RB551VM-40TE-17 |
Description | DIODE SCHOTTKY 40V 200MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17600 | £1.76 |
| 100 | £0.09830 | £9.83 |
| 500 | £0.07284 | £36.42 |
| 1,000 | £0.06460 | £64.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05775 | £173.25 |
| 6,000 | £0.04562 | £273.72 |
| 9,000 | £0.04341 | £390.69 |
| 15,000 | £0.04201 | £630.15 |
| 21,000 | £0.04124 | £866.04 |
| 30,000 | £0.03949 | £1,184.70 |
| 75,000 | £0.03752 | £2,814.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

