


RB068VWM-60TFTR | |
|---|---|
DigiKey Part Number | 846-RB068VWM-60TFTR-ND - Tape & Reel (TR) 846-RB068VWM-60TFTRCT-ND - Cut Tape (CT) 846-RB068VWM-60TFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068VWM-60TFTR |
Description | DIODE SCHOTTKY 60V 2A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.30000 | £3.00 |
| 100 | £0.22200 | £22.20 |
| 500 | £0.16902 | £84.51 |
| 1,000 | £0.15195 | £151.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13476 | £404.28 |
| 6,000 | £0.11368 | £682.08 |
| 9,000 | £0.10923 | £983.07 |
| 15,000 | £0.10377 | £1,556.55 |
| 30,000 | £0.10017 | £3,005.10 |
| 75,000 | £0.09910 | £7,432.50 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

