Diode 150 V 8A Surface Mount TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB048RSM15STL1

DigiKey Part Number
846-RB048RSM15STL1TR-ND - Tape & Reel (TR)
846-RB048RSM15STL1CT-ND - Cut Tape (CT)
846-RB048RSM15STL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB048RSM15STL1
Description
DIODE SCHOTTKY 150V 8A TO277A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 150 V 8A Surface Mount TO-277A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3.7 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,959
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.23000£1.23
10£0.80000£8.00
100£0.62520£62.52
500£0.49584£247.92
1,000£0.46229£462.29
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.43315£1,732.60
8,000£0.41565£3,325.20
Manufacturers Standard Package
Unit Price without VAT:£1.23000
Unit Price with VAT:£1.47600