Direct
Similar

RB021VA90TR | |
|---|---|
DigiKey Part Number | RB021VA90TR-ND - Tape & Reel (TR) RB021VA90CT-ND - Cut Tape (CT) RB021VA90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB021VA90TR |
Description | DIODE SCHOTTKY 90V 200MA TUMD2 |
Customer Reference | |
Detailed Description | Diode 90 V 200mA Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 900 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14625 | £438.75 |
| 6,000 | £0.13425 | £805.50 |
| 9,000 | £0.12813 | £1,153.17 |
| 15,000 | £0.12126 | £1,818.90 |
| 21,000 | £0.11719 | £2,460.99 |
| 30,000 | £0.11405 | £3,421.50 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |



