Bipolar (BJT) Transistor PNP 12 V 2 A 360MHz 500 mW Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QST6TR

DigiKey Part Number
QST6TR-ND - Tape & Reel (TR)
QST6CT-ND - Cut Tape (CT)
QST6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QST6TR
Description
TRANS PNP 12V 2A TSMT6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 2 A 360MHz 500 mW Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
180mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Power - Max
500 mW
Frequency - Transition
360MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSMT6 (SC-95)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.