Zener Diode 23.25 V 1 W ±5.38% Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTZTFTE2522B

DigiKey Part Number
846-PTZTFTE2522BTR-ND - Tape & Reel (TR)
846-PTZTFTE2522BCT-ND - Cut Tape (CT)
846-PTZTFTE2522BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTZTFTE2522B
Description
DIODE ZENER 23.25V 1W PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 23.25 V 1 W ±5.38% Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.38%
Power - Max
1 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 17 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,384
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.64000£0.64
10£0.39500£3.95
100£0.25560£25.56
500£0.19566£97.83
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.15183£227.74
3,000£0.13687£410.61
4,500£0.13587£611.41
7,500£0.13413£1,005.98
Manufacturers Standard Package
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800