Zener Diode 2 V 1 W ±10% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTR2.0B

DigiKey Part Number
846-PDZVTR2.0BTR-ND - Tape & Reel (TR)
846-PDZVTR2.0BCT-ND - Cut Tape (CT)
846-PDZVTR2.0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR2.0B
Description
DIODE ZENER 2V 1W PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2 V 1 W ±10% Surface Mount PMDTM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 500 mV
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
PMDTM
Tolerance
±10%
Base Product Number
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,647
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.43000£0.43
10£0.26500£2.65
100£0.16810£16.81
500£0.12640£63.20
1,000£0.11296£112.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09584£287.52
6,000£0.08722£523.32
9,000£0.08282£745.38
15,000£0.07788£1,168.20
21,000£0.07495£1,573.95
30,000£0.07211£2,163.30
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600