
PDZVTFTR33B | |
|---|---|
DigiKey Part Number | PDZVTFTR33BTR-ND - Tape & Reel (TR) PDZVTFTR33BCT-ND - Cut Tape (CT) PDZVTFTR33BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTFTR33B |
Description | DIODE ZENER 35V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 35 V 1 W ±6.06% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTFTR33B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 25 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.21300 | £2.13 |
| 100 | £0.14430 | £14.43 |
| 500 | £0.11218 | £56.09 |
| 1,000 | £0.10171 | £101.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07928 | £237.84 |
| 6,000 | £0.07916 | £474.96 |
| 9,000 | £0.07769 | £699.21 |
| 15,000 | £0.07339 | £1,100.85 |
| 21,000 | £0.06918 | £1,452.78 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

