Zener Diode 2.12 V 1 W ±5.66% Surface Mount SMBP
cms-photo-disclaimer
Zener Diode 2.12 V 1 W ±5.66% Surface Mount SMBP
RBR2LB30ATBR1

PBZTBR12.0B

cms-digikey-product-number
846-PBZTBR12.0BTR-ND - Tape & Reel (TR)
846-PBZTBR12.0BCT-ND - Cut Tape (CT)
846-PBZTBR12.0BDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
PBZTBR12.0B
cms-description
DIODE ZENER 2.12V 1W SMBP
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
Zener Diode 2.12 V 1 W ±5.66% Surface Mount SMBP
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.66%
Power - Max
1 W
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMBP
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 2,911
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1£0.61000£0.61
10£0.37900£3.79
100£0.24550£24.55
500£0.18984£94.92
1,000£0.16897£168.97
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
3,000£0.13612£408.36
6,000£0.12939£776.34
9,000£0.12724£1,145.16
15,000£0.12680£1,902.00
cms-manufacturer-standard-package
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200