Similar
Similar

MMST8598T146 | |
|---|---|
DigiKey Part Number | MMST8598T146-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMST8598T146 |
Description | TRANS PNP 60V 0.2A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 200 mA 150MHz Surface Mount SMT3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Frequency - Transition | 150MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08631 | £258.93 |
| 6,000 | £0.07849 | £470.94 |
| 9,000 | £0.07451 | £670.59 |
| 15,000 | £0.07003 | £1,050.45 |
| 21,000 | £0.06737 | £1,414.77 |
| 30,000 | £0.06479 | £1,943.70 |
| 75,000 | £0.05983 | £4,487.25 |
| Unit Price without VAT: | £0.08631 |
|---|---|
| Unit Price with VAT: | £0.10357 |



