MCR10EZHJLR68 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: £0.19000
Datasheet

Upgrade


Panasonic Industry
In Stock: 23,543
Unit Price: £0.21000
Datasheet

Upgrade


Panasonic Industry
In Stock: 21,772
Unit Price: £0.16000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.01493
Datasheet
680 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHJLR68

DigiKey Part Number
MCR10EZHJLR68-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHJLR68
Description
RES 0.68 OHM 5% 1/4W 0805
Customer Reference
Detailed Description
680 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHJLR68 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01152£57.60
Manufacturers Standard Package
Unit Price without VAT:£0.01152
Unit Price with VAT:£0.01382