Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-6RQJR68V | |
|---|---|
DigiKey Part Number | P.68BTR-ND - Tape & Reel (TR) P.68BCT-ND - Cut Tape (CT) P.68BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQJR68V |
Description | RES 0.68 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQJR68V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.12300 | £1.23 |
| 25 | £0.10360 | £2.59 |
| 50 | £0.09140 | £4.57 |
| 100 | £0.08120 | £8.12 |
| 250 | £0.06992 | £17.48 |
| 500 | £0.06284 | £31.42 |
| 1,000 | £0.05683 | £56.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04705 | £235.25 |
| 10,000 | £0.04348 | £434.80 |
| 15,000 | £0.04165 | £624.75 |
| 25,000 | £0.03957 | £989.25 |
| 35,000 | £0.03834 | £1,341.90 |
| 50,000 | £0.03713 | £1,856.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |





