
RL73K2AR68JTD | |
|---|---|
DigiKey Part Number | A126490TR-ND - Tape & Reel (TR) A126490CT-ND - Cut Tape (CT) A126490DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K2AR68JTD |
Description | RES 0.68 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2AR68JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.09800 | £0.98 |
| 25 | £0.07840 | £1.96 |
| 50 | £0.06740 | £3.37 |
| 100 | £0.05870 | £5.87 |
| 250 | £0.05000 | £12.50 |
| 500 | £0.04496 | £22.48 |
| 1,000 | £0.04098 | £40.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03461 | £173.05 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

