
KDZLVTFTR120 | |
|---|---|
DigiKey Part Number | KDZLVTFTR120TR-ND - Tape & Reel (TR) KDZLVTFTR120CT-ND - Cut Tape (CT) KDZLVTFTR120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZLVTFTR120 |
Description | DIODE ZENER 120V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZLVTFTR120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 91 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.23400 | £2.34 |
| 100 | £0.17350 | £17.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10620 | £318.60 |
| 6,000 | £0.10408 | £624.48 |
| 9,000 | £0.09439 | £849.51 |
| 15,000 | £0.09255 | £1,388.25 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

