Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C3V0LFHT116 | |
|---|---|
DigiKey Part Number | BZX84C3V0LFHT116TR-ND - Tape & Reel (TR) BZX84C3V0LFHT116CT-ND - Cut Tape (CT) BZX84C3V0LFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V0LFHT116 |
Description | DIODE ZENER 3V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±6.67% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C3V0LFHT116 Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.67% | Package / Case |
Power - Max 250 mW | Supplier Device Package SSD3 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V0LYFHT116 | Rohm Semiconductor | 1,197 | 846-BZX84C3V0LYFHT116CT-ND | £0.21000 | Parametric Equivalent |
| BZX84C3V0LYT116 | Rohm Semiconductor | 2,647 | 846-BZX84C3V0LYT116CT-ND | £0.24000 | Parametric Equivalent |
| BZX84-B3V0-QR | Nexperia USA Inc. | 3,000 | 1727-BZX84-B3V0-QRCT-ND | £0.13000 | Parametric Equivalent |
| BZX84-B3V0-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B3V0-QVLTR-ND | £0.01975 | Parametric Equivalent |
| BZX84B3V0-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B3V0-HE3_A-08TR-ND | £0.04705 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02144 | £64.32 |
| 6,000 | £0.01905 | £114.30 |
| 9,000 | £0.01782 | £160.38 |
| 15,000 | £0.01645 | £246.75 |
| 21,000 | £0.01563 | £328.23 |
| 30,000 | £0.01484 | £445.20 |
| 75,000 | £0.01310 | £982.50 |
| 150,000 | £0.01202 | £1,803.00 |
| 300,000 | £0.01111 | £3,333.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |





