
BZX84C2V4LYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C2V4LYT116TR-ND - Tape & Reel (TR) 846-BZX84C2V4LYT116CT-ND - Cut Tape (CT) 846-BZX84C2V4LYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C2V4LYT116 |
Description | DIODE ZENER 2.4V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±8.33% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8.33% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.12800 | £1.28 |
| 100 | £0.06210 | £6.21 |
| 500 | £0.06132 | £30.66 |
| 1,000 | £0.05235 | £52.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04911 | £147.33 |
| 6,000 | £0.04544 | £272.64 |
| 9,000 | £0.03291 | £296.19 |
| 15,000 | £0.03253 | £487.95 |
| 21,000 | £0.03216 | £675.36 |
| 30,000 | £0.03152 | £945.60 |
| 75,000 | £0.02860 | £2,145.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

