


BU33TA2WNVX-TR | |
|---|---|
DigiKey Part Number | 846-BU33TA2WNVX-TR-ND - Tape & Reel (TR) 846-BU33TA2WNVX-CT-ND - Cut Tape (CT) 846-BU33TA2WNVX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU33TA2WNVX-TR |
Description | IC REG LINEAR 3.3V SSON004X1216 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1216 |
Datasheet | Datasheet |
EDA/CAD Models | BU33TA2WNVX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1216 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.39000 | £3.90 |
| 25 | £0.34960 | £8.74 |
| 100 | £0.30600 | £30.60 |
| 250 | £0.28520 | £71.30 |
| 500 | £0.27266 | £136.33 |
| 1,000 | £0.26233 | £262.33 |
| 2,500 | £0.25142 | £628.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.23771 | £1,188.55 |
| 10,000 | £0.23246 | £2,324.60 |
| 15,000 | £0.22982 | £3,447.30 |
| 25,000 | £0.22691 | £5,672.75 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

