


BU26TD3WG-TR | |
|---|---|
DigiKey Part Number | BU26TD3WGTR-ND - Tape & Reel (TR) BU26TD3WGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BU26TD3WG-TR |
Description | IC REG LINEAR 2.6V 200MA 5-SSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.54V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.19500 | £1.95 |
| 25 | £0.17400 | £4.35 |
| 100 | £0.15020 | £15.02 |
| 250 | £0.13888 | £34.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11952 | £358.56 |
| 6,000 | £0.11613 | £696.78 |
| 9,000 | £0.11443 | £1,029.87 |
| 15,000 | £0.11255 | £1,688.25 |
| 21,000 | £0.11145 | £2,340.45 |
| 30,000 | £0.11039 | £3,311.70 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

