


BU26TA2WNVX-TR | |
|---|---|
DigiKey Part Number | BU26TA2WNVXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU26TA2WNVX-TR |
Description | IC REG LINEAR 2.6V SSON004X1216 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1216 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1216 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.23771 | £1,188.55 |
| 10,000 | £0.23246 | £2,324.60 |
| 15,000 | £0.22982 | £3,447.30 |
| 25,000 | £0.22691 | £5,672.75 |
| Unit Price without VAT: | £0.23771 |
|---|---|
| Unit Price with VAT: | £0.28525 |

