


BM2P104H-Z | |
|---|---|
DigiKey Part Number | 846-BM2P104H-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P104H-Z |
Description | IC REG FLYBACK 4A 7DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 4A 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.9V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-DIP-AK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.63100 | £6.31 |
| 50 | £0.53460 | £26.73 |
| 100 | £0.50450 | £50.45 |
| 250 | £0.47284 | £118.21 |
| 500 | £0.45376 | £226.88 |
| 1,000 | £0.43805 | £438.05 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

