Parametric Equivalent



BH34M0AWHFV-TR | |
|---|---|
DigiKey Part Number | 846-BH34M0AWHFV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH34M0AWHFV-TR |
Description | IC REG LINEAR 3.4V 300MA 6-HVSOF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH34M0AWHFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18326 | £549.78 |
| 6,000 | £0.17844 | £1,070.64 |
| 9,000 | £0.17602 | £1,584.18 |
| 15,000 | £0.17334 | £2,600.10 |
| 21,000 | £0.17178 | £3,607.38 |
| 30,000 | £0.17028 | £5,108.40 |
| Unit Price without VAT: | £0.18326 |
|---|---|
| Unit Price with VAT: | £0.21991 |


