Thermostat 60°C Active Low Open Drain 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDE0600G-TR

DigiKey Part Number
BDE0600GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BDE0600G-TR
Description
THERMOSTAT 60DEGC ACT LOW 5SSOP
Customer Reference
Detailed Description
Thermostat 60°C Active Low Open Drain 5-SSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Trip Temperature Threshold
Hot
Switching Temperature
60°C
Accuracy
±4°C
Current - Output (Max)
5mA
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp, VTemp
Selectable Hysteresis
No
Features
-
Voltage - Supply
2.9 V ~ 5.5 V
Current - Supply
16µA
Operating Temperature
-30°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.