Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9060F-CE2

DigiKey Part Number
BD9060F-CE2TR-ND - Tape & Reel (TR)
BD9060F-CE2CT-ND - Cut Tape (CT)
BD9060F-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9060F-CE2
Description
IC REG BUCK ADJ 2A 8SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
BD9060F-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
50kHz ~ 500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,185
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.09000£2.09
10£1.56500£15.65
25£1.43200£35.80
100£1.28590£128.59
250£1.21620£304.05
500£1.17422£587.11
1,000£1.13966£1,139.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.10318£2,757.95
5,000£1.08119£5,405.95
Manufacturers Standard Package
Unit Price without VAT:£2.09000
Unit Price with VAT:£2.50800