
BD82021FVJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD82021FVJ-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD82021FVJ-E2 |
Description | IC USB PWR SW HI SIDE 1CH 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82021FVJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP-BJ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.42760 | £1,069.00 |
| 5,000 | £0.41748 | £2,087.40 |
| 7,500 | £0.41241 | £3,093.07 |
| 12,500 | £0.40680 | £5,085.00 |
| 17,500 | £0.40351 | £7,061.42 |
| Unit Price without VAT: | £0.42760 |
|---|---|
| Unit Price with VAT: | £0.51312 |

