8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Power Distribution Switches, Load Drivers

Results: 213
Stocking Options
Environmental Options
Media
Exclude
213Results
Applied FiltersRemove All

Showing
of 213
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
2,949
In Stock
1 : £3.89000
Cut Tape (CT)
2,500 : £2.16678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
120mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-uMAX/uSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
3,492
In Stock
1 : £3.91000
Cut Tape (CT)
2,500 : £2.17680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
250mA
250mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-uMAX/uSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP
MIC2544A-1YMM-TR
IC PWR SWITCH N-CHAN 1:1 8MSOP
Microchip Technology
4,874
In Stock
1 : £0.67000
Cut Tape (CT)
2,500 : £0.51299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.5A
80mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
MIC2025-1YMM
IC PWR SWITCH N-CHAN 1:1 8MSOP
Microchip Technology
1,323
In Stock
1 : £0.68000
Tube
Tube
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
90mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
MIC2025-1YMM-TR
IC PWR SWITCH N-CHAN 1:1 8MSOP
Microchip Technology
1,201
In Stock
1 : £0.68000
Cut Tape (CT)
2,500 : £0.52054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
90mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
TPS22958NDGKR
IC PWR SWITCH N-CHAN 1:1 8VSSOP
Texas Instruments
30,690
In Stock
2,500
Marketplace
1 : £0.69000
Cut Tape (CT)
2,500 : £0.28290
Tape & Reel (TR)
568 : £0.39982
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.5V ~ 5.5V
Not Required
4A
14mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-VSSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
TPS22958DGKR
IC PWR SWITCH N-CHAN 1:1 8VSSOP
Texas Instruments
9,807
In Stock
1 : £0.69000
Cut Tape (CT)
2,500 : £0.32139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.5V ~ 5.5V
Not Required
4A
14mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-VSSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
BD82061FVJ-E2
BD82006FVJ-MGE2
IC PWR SWITCH N-CHAN 1:1 8TSSOP
Rohm Semiconductor
2,491
In Stock
1 : £0.84000
Cut Tape (CT)
2,500 : £0.40235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
3A
70mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP-BJ
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
MIC2544-1YMM
IC PWR SWITCH N-CHAN 1:1 8MSOP
Microchip Technology
9,165
In Stock
1 : £0.85000
Tube
-
Tube
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.5A
80mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
MIC2544-1YMM-TR
IC PWR SWITCH N-CHAN 1:1 8MSOP
Microchip Technology
4,309
In Stock
1 : £0.85000
Cut Tape (CT)
2,500 : £0.65633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.5A
80mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
422
In Stock
1 : £3.84000
Tube
-
Tube
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
120mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-uMAX/uSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8 MSOP
AP2511M8-13
IC PWR SWITCH P-CHAN 1:1 8MSOP
Diodes Incorporated
8,324
In Stock
30,000
Factory
1 : £0.27000
Cut Tape (CT)
2,500 : £0.11494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2.5A
70mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8 MSOP
AP22804AM8-13
IC PWR SWITCH P-CHAN 1:1 8MSOP
Diodes Incorporated
6,902
In Stock
1 : £0.32000
Cut Tape (CT)
2,500 : £0.13756
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2.5A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8 MSOP
AP22814AM8-13
IC PWR SWITCH P-CHAN 1:1 8MSOP
Diodes Incorporated
3,215
In Stock
1 : £0.32000
Cut Tape (CT)
2,500 : £0.13756
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
3A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
BD82061FVJ-E2
BD82029FVJ-GE2
IC PWR SWITCH N-CHAN 1:1 8TSSOP
Rohm Semiconductor
5,064
In Stock
1 : £0.63000
Cut Tape (CT)
2,500 : £0.29638
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 5.5V
Not Required
600mA
72mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP-BJ
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
MIC2025-2YMM-TR
IC PWR SWITCH N-CHAN 1:1 8MSOP
Microchip Technology
4,168
In Stock
1 : £0.68000
Cut Tape (CT)
2,500 : £0.52054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
90mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
TPS2000CDGK
IC PWR SWITCH N-CHAN 1:1 8VSSOP
Texas Instruments
599
In Stock
46,240
Marketplace
1 : £0.74000
Tube
518 : £0.43755
Bulk
-
Bulk
Tube
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 5.5V
Not Required
2A
72mOhm
Inverting
Output Discharge
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-VSSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
MIC2548-1YMM-TR
IC PWR SWITCH N-CHAN 1:1 8MSOP
Microchip Technology
4,660
In Stock
1 : £0.75000
Cut Tape (CT)
2,500 : £0.57335
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.5A
80mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
TPS2001CDGK
IC PWR SWITCH N-CHAN 1:1 8VSSOP
Texas Instruments
437
In Stock
1 : £0.76000
Tube
-
Tube
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 5.5V
Not Required
2A
72mOhm
Non-Inverting
Output Discharge
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-VSSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
MIC2075-1YMM
IC PWR SWITCH N-CHAN 1:1 8MSOP
Microchip Technology
2,697
In Stock
1 : £0.80000
Tube
Tube
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
90mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
MIC2544-2YMM-TR
IC PWR SWITCH N-CHAN 1:1 8MSOP
Microchip Technology
2,192
In Stock
1 : £0.80000
Cut Tape (CT)
2,500 : £0.60352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.5A
80mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
MIC2075-2YMM
IC PWR SWITCH N-CHAN 1:1 8MSOP
Microchip Technology
790
In Stock
1 : £0.80000
Tube
Tube
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
90mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
MIC2544-2YMM
IC PWR SWITCH N-CHAN 1:1 8MSOP
Microchip Technology
702
In Stock
1 : £0.80000
Tube
-
Tube
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.5A
80mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
BD82061FVJ-E2
BD82007FVJ-MGE2
IC PWR SWITCH N-CHAN 1:1 8TSSOP
Rohm Semiconductor
415
In Stock
1 : £0.84000
Cut Tape (CT)
2,500 : £0.40235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
3A
70mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP-BJ
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8 MSOP
STMPS2171TTR
IC PWR SWITCH N-CHAN 1:1 8MSOP
STMicroelectronics
13,036
In Stock
1 : £0.84000
Cut Tape (CT)
4,000 : £0.40020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
110mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Showing
of 213

8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.