MFR Recommended



BA78M20CP-E2 | |
|---|---|
DigiKey Part Number | BA78M20CP-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA78M20CP-E2 |
Description | IC REG LIN 20V 500MA TO220CP-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220CP-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 33V | |
Voltage - Output (Min/Fixed) | 20V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 500mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 800 µA | |
PSRR | 58dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Cropped Leads | |
Supplier Device Package | TO-220CP-3 | |
Base Product Number |


