


BA178M20CP-E2 | |
|---|---|
DigiKey Part Number | 846-BA178M20CP-E2TR-ND - Tape & Reel (TR) 846-BA178M20CP-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA178M20CP-E2 |
Description | IC REG LINEAR 20V 500MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 33V | |
Voltage - Output (Min/Fixed) | 20V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 500mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 58dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Cropped Leads | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.18000 | £1.18 |
| 10 | £0.86200 | £8.62 |
| 25 | £0.78280 | £19.57 |
| 100 | £0.69590 | £69.59 |
| 250 | £0.65432 | £163.58 |
| Unit Price without VAT: | £1.18000 |
|---|---|
| Unit Price with VAT: | £1.41600 |

