Similar
Similar
Similar
Similar

2SD1760TLR | |
|---|---|
DigiKey Part Number | 2SD1760TLRTR-ND - Tape & Reel (TR) 2SD1760TLRCT-ND - Cut Tape (CT) 2SD1760TLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1760TLR |
Description | TRANS NPN 50V 3A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 90MHz 15 W Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 3V | |
Power - Max | 15 W | |
Frequency - Transition | 90MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.24446 | £611.15 |
| 5,000 | £0.22587 | £1,129.35 |
| 7,500 | £0.21641 | £1,623.08 |
| 12,500 | £0.20577 | £2,572.12 |
| 17,500 | £0.20567 | £3,599.22 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |






