
2SC4102U3T106R | |
|---|---|
DigiKey Part Number | 846-2SC4102U3T106RTR-ND - Tape & Reel (TR) 846-2SC4102U3T106RCT-ND - Cut Tape (CT) 846-2SC4102U3T106RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4102U3T106R |
Description | TRANS NPN 120V 0.05A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23600 | £2.36 |
| 100 | £0.15000 | £15.00 |
| 500 | £0.11244 | £56.22 |
| 1,000 | £0.10032 | £100.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08488 | £254.64 |
| 6,000 | £0.07711 | £462.66 |
| 9,000 | £0.07314 | £658.26 |
| 15,000 | £0.06868 | £1,030.20 |
| 21,000 | £0.06604 | £1,386.84 |
| 30,000 | £0.06347 | £1,904.10 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

