
2SB1732TL | |
|---|---|
DigiKey Part Number | 2SB1732TLTR-ND - Tape & Reel (TR) 2SB1732TLCT-ND - Cut Tape (CT) 2SB1732TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1732TL |
Description | TRANS PNP 12V 1.5A TUMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 1.5 A 400MHz 400 mW Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1732TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 200mA, 2V | |
Power - Max | 400 mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Leads | |
Supplier Device Package | TUMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11595 | £347.85 |
| Unit Price without VAT: | £0.11595 |
|---|---|
| Unit Price with VAT: | £0.13914 |


