
2SA1774TLR | |
|---|---|
DigiKey Part Number | 2SA1774TLRTR-ND - Tape & Reel (TR) 2SA1774TLRCT-ND - Cut Tape (CT) 2SA1774TLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1774TLR |
Description | TRANS PNP 50V 0.15A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1774TLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13900 | £1.39 |
| 100 | £0.08630 | £8.63 |
| 500 | £0.06362 | £31.81 |
| 1,000 | £0.05626 | £56.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04689 | £140.67 |
| 6,000 | £0.04215 | £252.90 |
| 9,000 | £0.03974 | £357.66 |
| 15,000 | £0.03702 | £555.30 |
| 21,000 | £0.03541 | £743.61 |
| 30,000 | £0.03385 | £1,015.50 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

