
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 484 | |
Total RAM Bits | 94944 | |
Number of I/O | 138 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | 160-PQFP (28x28) |
| Bulk: | 101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | £29.65375 | £237.23 |
| Unit Price without VAT: | £29.65375 |
|---|---|
| Unit Price with VAT: | £35.58450 |

