
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 484 | |
Total RAM Bits | 94944 | |
Number of I/O | 70 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 84-PLCC (29.31x29.31) |
| Bulk: | 172 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | £27.21625 | £217.73 |
| Unit Price without VAT: | £27.21625 |
|---|---|
| Unit Price with VAT: | £32.65950 |

