XC3100 Field Programmable Gate Array (FPGA) IC 70 94944 84-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3195-3PC84C

DigiKey Part Number
2156-XC3195-3PC84C-ND
Manufacturer
Manufacturer Product Number
XC3195-3PC84C
Description
FPGA, 484 CLBS, 6500 GATES
Customer Reference
Detailed Description
XC3100 Field Programmable Gate Array (FPGA) IC 70 94944 84-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
484
Total RAM Bits
94944
Number of I/O
70
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
84-PLCC (29.31x29.31)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:658
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
9£25.64556£230.81
Unit Price without VAT:£25.64556
Unit Price with VAT:£30.77467