
UPA2680T1E-E2-AT | |
|---|---|
DigiKey Part Number | 2156-UPA2680T1E-E2-AT-ND |
Manufacturer | |
Manufacturer Product Number | UPA2680T1E-E2-AT |
Description | MOSFET N-CH 20V 3A 6MLP |
Customer Reference | |
Detailed Description | N-Channel 20 V 3A (Ta) Surface Mount 6-MLP (3x3) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 50mOhm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Packaging Bulk | Gate Charge (Qg) (Max) @ Vgs 3.1 nC @ 4.5 V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 190 pF @ 10 V |
FET Type | FET Feature Schottky Diode (Isolated) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 6-MLP (3x3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Bulk: | 558000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 346 | £0.64468 | £223.06 |
| Unit Price without VAT: | £0.64468 |
|---|---|
| Unit Price with VAT: | £0.77362 |

