Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 5A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC285T-ADJ

DigiKey Part Number
2156-UC285T-ADJ-ND
Manufacturer
Unitrode
Manufacturer Product Number
UC285T-ADJ
Description
IC REG LIN POS ADJ 5A TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 5A TO-220-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
2.2V @ 5A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:49
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
29£7.81552£226.65
Unit Price without VAT:£7.81552
Unit Price with VAT:£9.37862