Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL750M12CKCSE3

DigiKey Part Number
296-21600-5-ND
Manufacturer
Manufacturer Product Number
TL750M12CKCSE3
Description
IC REG LINEAR 12V 750MA TO220-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
TL750M12CKCSE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 750mA
Current - Output
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.61000£2.61
10£1.96300£19.63
50£1.70320£85.16
100£1.62270£162.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.61000
Unit Price with VAT:£3.13200

Other Suppliers on DigiKey

274,981In Stock
Ships from Rochester Electronics, LLC