


SP6203ER-L-2-5 | |
|---|---|
DigiKey Part Number | 2156-SP6203ER-L-2-5-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SP6203ER-L-2-5 |
Description | IC REG LINEAR 2.45V 300MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.45V | |
Voltage - Output (Max) | ||
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
PSRR | 67dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Current Limit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Bulk: | 2575 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,135 | £0.19446 | £220.71 |
| Unit Price without VAT: | £0.19446 |
|---|---|
| Unit Price with VAT: | £0.23335 |

