SN74HC640DW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6,912
Unit Price: £1.08000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6,048
Unit Price: £0.96329
Datasheet
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74HC640DW

DigiKey Part Number
296-8348-5-ND
Manufacturer
Manufacturer Product Number
SN74HC640DW
Description
IC TRANSCEIVER INVERT 6V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC640DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,048 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6,048In Stock
Ships from Rochester Electronics, LLC