
SIT9002AI-232N33DO90.00000Y | |
|---|---|
DigiKey Part Number | 2156-SIT9002AI-232N33DO90.00000Y-ND |
Manufacturer | |
Manufacturer Product Number | SIT9002AI-232N33DO90.00000Y |
Description | MEMS OSC XO 90.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 90 MHz XO (Standard) LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | -0.50%, Down Spread | |
Current - Supply (Max) | 85mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Bulk: | 546 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £18.48083 | £221.77 |
| Unit Price without VAT: | £18.48083 |
|---|---|
| Unit Price with VAT: | £22.17700 |

