
SIT8008AC-33-28E-100.000000Y | |
|---|---|
DigiKey Part Number | 2156-SIT8008AC-33-28E-100.000000Y-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-33-28E-100.000000Y |
Description | MEMS OSC XO 100.0000MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | £0.91245 | £223.55 |
| Unit Price without VAT: | £0.91245 |
|---|---|
| Unit Price with VAT: | £1.09494 |

