
SIT8003AC-28-18S-22.57920Y | |
|---|---|
DigiKey Part Number | 2156-SIT8003AC-28-18S-22.57920Y-1473-ND |
Manufacturer | |
Manufacturer Product Number | SIT8003AC-28-18S-22.57920Y |
Description | SIT8003 - 1 TO 110 MHZ, LOW POWE |
Customer Reference | |
Detailed Description | 22.5792 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | £3.08250 | £221.94 |
| Unit Price without VAT: | £3.08250 |
|---|---|
| Unit Price with VAT: | £3.69900 |

