
SIT8003AC-23-33E-31.73660Y | |
|---|---|
DigiKey Part Number | 2156-SIT8003AC-23-33E-31.73660Y-ND |
Manufacturer | |
Manufacturer Product Number | SIT8003AC-23-33E-31.73660Y |
Description | SIT8003 LOW POWER PROGRAMMABLE O |
Customer Reference | |
Detailed Description | 31.7366 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | £3.08250 | £221.94 |
| Unit Price without VAT: | £3.08250 |
|---|---|
| Unit Price with VAT: | £3.69900 |

