
S34MS01G204BHI013 | |
|---|---|
DigiKey Part Number | 2156-S34MS01G204BHI013-ND |
Manufacturer | Spansion |
Manufacturer Product Number | S34MS01G204BHI013 |
Description | IC FLASH 1GBIT PARALLEL 63BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 45 ns 63-BGA (11x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-BGA (11x9) | |
Base Product Number |
| Bulk: | 1169 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | £3.26087 | £225.00 |
| Unit Price without VAT: | £3.26087 |
|---|---|
| Unit Price with VAT: | £3.91304 |

