
S29AS008J70BFA040 | |
|---|---|
DigiKey Part Number | 2156-S29AS008J70BFA040-ND |
Manufacturer | Spansion |
Manufacturer Product Number | S29AS008J70BFA040 |
Description | IC FLASH 8MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8, 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8.15x6.15) | |
Base Product Number |
| Bulk: | 1845 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | £1.72015 | £223.62 |
| Unit Price without VAT: | £1.72015 |
|---|---|
| Unit Price with VAT: | £2.06418 |

