
S27KS0641DPBHB020 | |
|---|---|
DigiKey Part Number | 2156-S27KS0641DPBHB020-ND |
Manufacturer | |
Manufacturer Product Number | S27KS0641DPBHB020 |
Description | IC PSRAM 64MBIT PARALLEL 24FBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit Parallel 166 MHz 40 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 40 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Bulk: | 203 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | £3.63484 | £225.36 |
| Unit Price without VAT: | £3.63484 |
|---|---|
| Unit Price with VAT: | £4.36181 |

