FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI 80 MHz 8-WSON (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FS512SDSNFI010

DigiKey Part Number
2156-S25FS512SDSNFI010-ND
Manufacturer
Spansion
Manufacturer Product Number
S25FS512SDSNFI010
Description
FLASH, 128MX4, PDSO8
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI 80 MHz 8-WSON (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
64M x 8
Mfr
Memory Interface
SPI - Quad I/O, QPI
Series
Clock Frequency
80 MHz
Packaging
Bulk
Voltage - Supply
1.7V ~ 2V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
8-WSON (6x8)
Technology
FLASH - NOR
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 530
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £67.64 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:530
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
54£4.11796£222.37
Unit Price without VAT:£4.11796
Unit Price with VAT:£4.94155