
S25FL129P0XMFB003 | |
|---|---|
DigiKey Part Number | 2156-S25FL129P0XMFB003-ND |
Manufacturer | Spansion |
Manufacturer Product Number | S25FL129P0XMFB003 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 104 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 5µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 172 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | £2.51292 | £223.65 |
| Unit Price without VAT: | £2.51292 |
|---|---|
| Unit Price with VAT: | £3.01550 |

